-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9873
|
Newark | Plug/Rcpt Conn Housing, Polycarbonate, Product Range:Power 50 Series, Gender:Plug, Receptacle, No. Of Positions:2Ways, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 & 647879-1 Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 647845-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8837 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
A114295-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$2.5060 / $4.1800 | Buy Now |
DISTI #
647845-3
|
Avnet Americas | Conn Battery RCP 2 POS ST Cable Mount 1 Terminal 1 Port Bulk - Bulk (Alt: 647845-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4556 / $1.7516 | Buy Now |
DISTI #
571-6478453
|
Mouser Electronics | Heavy Duty Power Connectors SERIES 50 HSG RED RoHS: Compliant | 794 |
|
$1.8500 / $3.3600 | Buy Now |
DISTI #
V99:2348_11847476
|
Arrow Electronics | Conn Housing PL 2 POS 19.05mm Screw ST Cable Mount Red Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2146 | Americas - 196 |
|
$1.5030 / $2.0530 | Buy Now |
|
Future Electronics | 2 Position Blade Type Red Free Hanging Power Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bag | 0Bag |
|
$1.5100 | Buy Now |
|
Future Electronics | 2 Position Blade Type Red Free Hanging Power Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 7 Container: Bag | 0Bag |
|
$1.5100 | Buy Now |
DISTI #
AMP647845-3
|
Heilind Electronics | SERIES 50 HOUSING,RED | Americas - 0 in Stock |
|
$1.4904 / $1.8690 | Buy Now |
|
Onlinecomponents.com | SERIES 50 HOUSING,RED RoHS: Compliant |
506 In Stock |
|
$1.6200 / $2.7400 | Buy Now |
DISTI #
59461989
|
Verical | Conn Housing PL 2 POS 19.05mm Screw ST Cable Mount Red Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1405 | Americas - 500 |
|
$2.7331 / $3.6291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647845-3
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.38 inch | |
Body Depth | 0.625 inch | |
Body Length | 1.9 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.394 inch | |
Insulator Color | RED | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 19.05 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |
This table gives cross-reference parts and alternative options found for 647845-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 647845-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029170-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 2029170-2 |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 647845-8 |
1604050-3 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 1604050-3 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 647845-3 vs S2P-LV-P |
1604050-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 1604050-4 |
647845-3 | (647845-3) SERIES 50 HOUSING,RED | TE Connectivity | 647845-3 vs 647845-3 |
1604050-6 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 1604050-6 |
295-0078-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 647845-3 vs 295-0078-01100 |
295-0075-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 647845-3 vs 295-0075-01100 |
2005248-9 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 647845-3 vs 2005248-9 |