-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1678
|
Newark | Power To The Board Pdl 2P Cap 3.96 F/H (Gwt) Blk |Amp Te Connectivity 2005248-9 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 4670 |
|
$0.3990 | Buy Now |
DISTI #
98X5559
|
Newark | Pdl 2P Cap 3.96 F/H (Gwt) Blk |Te Connectivity 2005248-9 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.4060 | Buy Now |
DISTI #
2266-2005248-9-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 200 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
4670 In Stock |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
2005248-9-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
DISTI #
2005248-9
|
Avnet Americas | PDL 2P CAP 3.96 F/H (GWT) BLA - Bulk (Alt: 2005248-9) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.3204 / $0.3618 | Buy Now |
DISTI #
571-2005248-9
|
Mouser Electronics | Power to the Board PDL 2P CAP 3.96 F/H (GWT) BLK RoHS: Compliant | 0 |
|
$0.3470 / $0.3650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 9 Weeks | 0 |
|
$0.3050 | Buy Now |
DISTI #
AMP2005248-9
|
Heilind Electronics | PDL 2P CAP 3.96 F/H (GWT) BLK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PDL 2P CAP 3.96 F/H (GWT) BLK RoHS: Compliant |
4670 Partner Stock |
|
$0.3627 / $0.3959 | Buy Now |
DISTI #
22311266
|
Verical | Conn Housing PL 2 POS 3.96mm ST Black Package RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 4670 |
|
$0.3500 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005248-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005248-9
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 1.027 inch | |
Body Length | 0.391 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2005248-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005248-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029170-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 2029170-2 |
647845-8 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 647845-8 |
1604050-3 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 1604050-3 |
S2P-LV-P | Rectangular Power Connector, 2 Contact(s), Male | JST Manufacturing | 2005248-9 vs S2P-LV-P |
1604050-4 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 1604050-4 |
647845-3 | (647845-3) SERIES 50 HOUSING,RED | TE Connectivity | 2005248-9 vs 647845-3 |
1604050-6 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 1604050-6 |
295-0078-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 2005248-9 vs 295-0078-01100 |
295-0075-01100 | 2 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 2005248-9 vs 295-0075-01100 |
1604037-2 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | TE Connectivity | 2005248-9 vs 1604037-2 |