Part Details for 6450863-4 by TE Connectivity
Overview of 6450863-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 6450863-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6450863-4
|
Avnet Americas | Conn Power RCP 12Power POS Press ST Thru-Hole 1Port - Trays (Alt: 6450863-4) RoHS: Compliant Min Qty: 1155 Package Multiple: 165 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | VER RECEP ASSEMBLY SHROT GUIDES, PRESS FIT MULTI-BEAM XLE RoHS: Compliant | 0 |
|
$6.8000 / $19.1100 | Buy Now |
DISTI #
6450863-4
|
Avnet Abacus | (Alt: 6450863-4) RoHS: Compliant Min Qty: 165 Package Multiple: 165 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VER RECEP ASSEMBLY SHROT GUIDES, PRESS FIT MULTI-BEAM XLE RoHS: Compliant | 0 |
|
$6.8000 / $19.1100 | Buy Now |
Part Details for 6450863-4
6450863-4 CAD Models
6450863-4 Part Data Attributes
|
6450863-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6450863-4
TE Connectivity
(6450863-4) MBXLE VERT RCPT 12HDP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 |
Alternate Parts for 6450863-4
This table gives cross-reference parts and alternative options found for 6450863-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6450863-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223995-9 | (223995-9) UPM EXPANDED RECEPTACLE ASSEMB | TE Connectivity | 6450863-4 vs 223995-9 |
ECC43DKJN | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 6450863-4 vs ECC43DKJN |
6450863-2 | (6450863-2) MBXLE VERT RCPT 12P | TE Connectivity | 6450863-4 vs 6450863-2 |
46562-1110 | Board Connector, 12 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 6450863-4 vs 46562-1110 |
ECC43DKJD | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 6450863-4 vs ECC43DKJD |
ECC43DKJH | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 6450863-4 vs ECC43DKJH |
250053FB023S400ZA | PCMCIA Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 6450863-4 vs 250053FB023S400ZA |
ECC43DKJS | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 6450863-4 vs ECC43DKJS |