Part Details for 250053FB023S400ZA by Suyin Group
Overview of 250053FB023S400ZA by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250053FB023S400ZA
250053FB023S400ZA CAD Models
250053FB023S400ZA Part Data Attributes
|
250053FB023S400ZA
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
250053FB023S400ZA
Suyin Group
PCMCIA Connector, 23 Contact(s), 2 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TRAY PACKAGE WITHOUT CAP | |
Board Mounting Option | PEG | |
Body Breadth | 0.169 inch | |
Body Depth | 1.868 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 |
Alternate Parts for 250053FB023S400ZA
This table gives cross-reference parts and alternative options found for 250053FB023S400ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250053FB023S400ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6450863-2 | (6450863-2) MBXLE VERT RCPT 12P | TE Connectivity | 250053FB023S400ZA vs 6450863-2 |
ECC43DKJH | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 250053FB023S400ZA vs ECC43DKJH |
ECC43DKJT | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 250053FB023S400ZA vs ECC43DKJT |
ECC43DKJI | Card Edge Connector, 86 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 250053FB023S400ZA vs ECC43DKJI |
6450863-4 | Board Connector, 12 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 250053FB023S400ZA vs 6450863-4 |
1-164852-2 | HEADER CONNECTOR,CABLE MNT,PLUG,12 CONTACTS,SKT,0.197 PITCH,LOCKING | TE Connectivity | 250053FB023S400ZA vs 1-164852-2 |