-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H9810
|
Newark | 07P Mta100 Hdr Assy F/L, sp Bnd Rohs Compliant: Yes |Amp Te Connectivity 644875-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $0.9360 | Buy Now |
DISTI #
644875-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 644875-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED RoHS: Compliant | 0 |
|
$0.8010 / $1.6780 | Buy Now |
|
Master Electronics | MTA-100 HEADER ASSEMBLY, FRICTION LOCK,NOTCHED, SQ. POST,ANTI-TIP,TIN PLATED RoHS: Compliant | 0 |
|
$0.8010 / $1.6780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
644875-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
644875-7
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.225 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 644875-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644875-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-802-07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644875-7 vs 75160-802-07LF |
827313-7 | 7P MOD2 STIFT LEI | TE Connectivity | 644875-7 vs 827313-7 |
3-647050-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 644875-7 vs 3-647050-7 |
75160-102-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 644875-7 vs 75160-102-07 |
2-644861-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 644875-7 vs 2-644861-7 |
3-647116-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 644875-7 vs 3-647116-7 |
3-644456-7 | (3-644456-7) 07P MTA100 HDR ASSY (NARROW) | TE Connectivity | 644875-7 vs 3-644456-7 |
TMS-107-53-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 644875-7 vs TMS-107-53-L-S |
827312-7 | 7P MOD2 STIFT LEI | TE Connectivity | 644875-7 vs 827312-7 |
75160-327-07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 644875-7 vs 75160-327-07LF |