Part Details for 3-647050-7 by TE Connectivity
Overview of 3-647050-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-647050-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3511
|
Newark | 07P Mta100 Hdr Assy F/L Hitemp |Amp Te Connectivity 3-647050-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$2.5400 / $3.8600 | Buy Now |
DISTI #
3-647050-7
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-647050-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE, RoHS: Compliant |
781 Partner Stock |
|
$1.9100 / $2.4100 | Buy Now |
DISTI #
16328860
|
Verical | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 781 |
|
$1.8700 / $1.9900 | Buy Now |
DISTI #
36470507-TEC
|
TME | 3-647050-7 | 781 |
|
Buy Now | |
DISTI #
3-647050-7
|
IBS Electronics | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole Bag/Box Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.5330 / $2.7030 | Buy Now |
DISTI #
000000000001449817
|
Sager | Headers & Wire Housings 07P MTA100 HDR ASSY F/L HITEMP | 0 |
|
Buy Now | |
DISTI #
3-647050-7
|
Avnet Abacus | Conn Wire to Board HDR 7 POS 2.54mm Solder ST Thru-Hole (Alt: 3-647050-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE, RoHS: Compliant |
781 Partner Stock |
|
$1.9100 / $2.4100 | Buy Now |
Part Details for 3-647050-7
3-647050-7 CAD Models
3-647050-7 Part Data Attributes
|
3-647050-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-647050-7
TE Connectivity
(3-647050-7) 07P MTA100 HDR ASSY F/L HITEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.34 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 3-647050-7
This table gives cross-reference parts and alternative options found for 3-647050-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-647050-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
644884-7 | TE Connectivity | $0.6275 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3-647050-7 vs 644884-7 |
2-644803-7 | TE Connectivity | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 3-647050-7 vs 2-644803-7 |
75160-802-07LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-647050-7 vs 75160-802-07LF |
640454-7 | TE Connectivity | $0.2321 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 3-647050-7 vs 640454-7 |
75160-132-07 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3-647050-7 vs 75160-132-07 |
TMS-107-01-L-S | Samtec Inc | $0.9741 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | 3-647050-7 vs TMS-107-01-L-S |
75160-150-07LF | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3-647050-7 vs 75160-150-07LF |
75160-102-07 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3-647050-7 vs 75160-102-07 |
827312-7 | TE Connectivity | Check for Price | 7P MOD2 STIFT LEI | 3-647050-7 vs 827312-7 |
90298-0007 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | 3-647050-7 vs 90298-0007 |