There are no models available for this part yet.
Overview of 644465-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 644465-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 06P MTA156 CONN ASSY 18AWG ORA |
530 In Stock |
|
$0.3290 / $0.4480 | Buy Now | ||
DISTI #
51527673
|
Verical | 06P MTA156 CONN ASSY 18AWG ORA Min Qty: 250 Package Multiple: 250 Date Code: 1311 | Americas - 500 |
|
$0.5394 / $0.5989 | Buy Now | |
Quest Components | 63 |
|
$0.5556 / $0.9260 | Buy Now | |||
DISTI #
000000000000676677
|
Sager | Headers & Wire Housings FEED THRU W TAB 6P L.R. orange 18 AWG | 0 |
|
Buy Now | ||
DISTI #
644465-6
|
Avnet Abacus | Conn IDC Connector RCP 6 POS 3.96mm IDT RA Cable Mount (Alt: 644465-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 06P MTA156 CONN ASSY 18AWG ORA |
530 In Stock |
|
$0.3290 / $0.4480 | Buy Now |
CAD Models for 644465-6 by TE Connectivity
Part Data Attributes for 644465-6 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
AMP
|
Body Breadth
|
0.385 inch
|
Body Depth
|
0.725 inch
|
Body Length
|
0.936 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
TIN LEAD
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2200VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
8.0064 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
ORANGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL, CSA
|
Termination Type
|
IDC
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
18 AWG
|
Withdrawl Force-Min
|
.8896 N
|
Alternate Parts for 644465-6
This table gives cross-reference parts and alternative options found for 644465-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644465-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644465-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 644465-6 vs 3-644465-6 |