-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35155-0603
Molex
Buy Now
Datasheet
|
Compare Parts:
35155-0603
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MK1 | |
Body Breadth | 0.253 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35155-0603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35155-0603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644387-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35155-0603 vs 644387-6 |
65980-031 | Board Connector, 6 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 35155-0603 vs 65980-031 |
65039-231 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 35155-0603 vs 65039-231 |
35155-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 35155-0603 vs 35155-0600 |
69305-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 35155-0603 vs 69305-006LF |
641190-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 35155-0603 vs 641190-6 |
3-644329-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 35155-0603 vs 3-644329-6 |
67259-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator | Molex | 35155-0603 vs 67259-0600 |
65039-231LF | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 35155-0603 vs 65039-231LF |
1300-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 35155-0603 vs 1300-306 |