644465-5
TE Connectivity
Description: 05P MTA156 CONN ASSY 18AWG ORA

Overview of 644465-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 644465-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 05P MTA156 CONN ASSY 18AWG ORA Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   51
RFQ
DISTI # 000000000000676676
Sager Headers & Wire Housings FEED THRU W TAB 5P L.R. orange 18 AWG 0
Buy Now
DISTI # 644465-5
Avnet Abacus Conn IDC Connector RCP 5 POS 3.96mm IDT RA Cable Mount (Alt: 644465-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 644465-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 644465-5 by TE Connectivity

644465-5
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
AMP
Body Breadth
0.385 inch
Body Depth
0.725 inch
Body Length
0.78 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
5 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
25 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.0064 N
Insulation Resistance
5000000000 Ω
Insulator Color
ORANGE
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
5
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
18 AWG
Withdrawl Force-Min
.8896 N
Want to compare parts?
  1. 644465-5
    TE Connectivity
    05P MTA156 CONN ASSY 18AWG ORA
    VS

Alternate Parts for 644465-5

This table gives cross-reference parts and alternative options found for 644465-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 644465-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-644465-5 (3-644465-5) 05P MTA156 CONN ASSY 18AWG ORA TE Connectivity 644465-5 vs 3-644465-5
Part Number Description Manufacturer Compare
644370-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 644465-5 vs 644370-5
641241-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 644465-5 vs 641241-5
65486-005 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle Amphenol FCi 644465-5 vs 65486-005
641238-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 644465-5 vs 641238-5
51163-0500 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, Molex 644465-5 vs 51163-0500
66414-068LF Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 644465-5 vs 66414-068LF
CE100F24-5-R Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 644465-5 vs CE100F24-5-R
87202-0500 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug Molex 644465-5 vs 87202-0500
35155-0502 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Red Insulator, Receptacle Molex 644465-5 vs 35155-0502
66414-032LF Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE Amphenol FCi 644465-5 vs 66414-032LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 644465-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 644465-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 644465-5 would you like to use for your alert(s)?
  • Please alert me when 644465-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 644465-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 644465-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 644465-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 644465-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 644465-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: