66414-032LF
Amphenol FCi
Description: Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE

Overview of 66414-032LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 66414-032LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66414-032LF by Amphenol FCi

66414-032LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LATCHED
Body Breadth
0.1 inch
Body Depth
0.638 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
1000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE ETHER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
36 AWG
Want to compare parts?
  1. 66414-032LF
    Amphenol FCi
    Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE
    VS

Alternate Parts for 66414-032LF

This table gives cross-reference parts and alternative options found for 66414-032LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66414-032LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65406-017 Board Connector, 5 Contact(s), 1 Row(s), Female Amphenol FCi 66414-032LF vs 65406-017
CE100F24-5-R Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 66414-032LF vs CE100F24-5-R
67259-0500 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator Molex 66414-032LF vs 67259-0500
641238-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 66414-032LF vs 641238-5
35155-0503 Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle Molex 66414-032LF vs 35155-0503
644389-5 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC TE Connectivity 66414-032LF vs 644389-5
51163-0500 Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, Molex 66414-032LF vs 51163-0500
CE100F26-5-D Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 66414-032LF vs CE100F26-5-D
3-644370-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE Connectivity 66414-032LF vs 3-644370-5
641241-5 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 66414-032LF vs 641241-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66414-032LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66414-032LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 66414-032LF would you like to use for your alert(s)?
  • Please alert me when 66414-032LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66414-032LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66414-032LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66414-032LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66414-032LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66414-032LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: