-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0268
|
Newark | Pin&socket Connectors 12P Umnl Hdr Assy Pol 94Vo |Amp Te Connectivity 643428-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3810 |
|
$2.5300 / $3.7200 | Buy Now |
DISTI #
A128966-ND
|
DigiKey | CONN HDR 12POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
165 In Stock |
|
$1.3136 / $1.6500 | Buy Now |
DISTI #
643428-3
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 643428-3) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8988 / $2.2850 | Buy Now |
DISTI #
571-643428-3
|
Mouser Electronics | Pin & Socket Connectors 12P UMNL HDR ASSY POL 94VO RoHS: Compliant | 94 |
|
$2.3200 / $3.5800 | Buy Now |
DISTI #
72000424
|
RS | Connector, 12P Umnl Hdr Assy Pol 94Vo | TE Connectivity 643428-3 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4100 | RFQ |
|
Future Electronics | 12 Position Header Connector Through Hole RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$2.1800 / $2.3600 | Buy Now |
DISTI #
AMP643428-3
|
Heilind Electronics | 12P UMNL HDR ASSY POL 94VO | Americas - 90 in Stock |
|
$2.3664 / $2.4381 | Buy Now |
|
Onlinecomponents.com | 12P UMNL HDR ASSY POL 94VO RoHS: Compliant |
3810 Partner Stock |
|
$2.4800 / $3.2300 | Buy Now |
DISTI #
AMP643428-3
|
Interstate Connecting Components | 12P UMNL HDR ASSY POL 94VO | 30 |
|
$2.3664 / $2.4381 | Buy Now |
DISTI #
643428-3
|
Avnet Abacus | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port (Alt: 643428-3) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643428-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643428-3
TE Connectivity
Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.799 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.179 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 643428-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643428-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
643428-2 | Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 643428-3 vs 643428-2 |