643428-2
Description: Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle

Overview of 643428-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 643428-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ5675
Newark Pin&socket Connectors 12P Umnl Hdr Assy Pol |Amp Te Connectivity 643428-2 Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1400
  • 500 $1.9700
$1.9700 / $2.1400 Buy Now
DISTI # A128965-ND
DigiKey CONN HDR 12POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk 654
In Stock
  • 1 $2.6300
  • 94 $2.3049
  • 188 $2.1148
  • 1,034 $1.7108
  • 5,076 $1.5089
$1.5089 / $2.6300 Buy Now
DISTI # 643428-2
Avnet Americas Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 643428-2) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 470 $1.6704
  • 940 $1.6233
  • 1,880 $1.5763
  • 2,820 $1.5292
  • 3,760 $1.4822
  • 4,700 $1.4351
  • 47,000 $1.3881
$1.3881 / $1.6704 Buy Now
DISTI # 571-643428-2
Mouser Electronics Pin & Socket Connectors 12P UMNL HDR ASSY POL RoHS: Compliant 363
  • 1 $2.9600
  • 10 $2.6900
  • 94 $2.3700
  • 282 $2.0700
  • 564 $2.0100
  • 1,034 $1.7200
  • 2,538 $1.6900
$1.6900 / $2.9600 Buy Now
DISTI # 72000152
RS Connector, 12P Umnl Hdr Assy Pol | TE Connectivity 643428-2 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk 0
  • 420 $2.5200
$2.5200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks Container: Box 0
Box
  • 470 $1.3900
$1.3900 Buy Now
DISTI # AMP643428-2
Heilind Electronics 12P UMNL HDR ASSY POL Americas - 0 in Stock
  • 470 $1.7823
  • 940 $1.7557
  • 4,324 $1.7299
$1.7299 / $1.7823 Buy Now
Onlinecomponents.com 12P UMNL HDR ASSY POL RoHS: Compliant 420 In Stock
  • 10 $2.4500
  • 25 $2.4100
  • 50 $2.3800
  • 118 $2.3400
  • 235 $1.7600
  • 353 $1.6400
  • 470 $1.6100
$1.6100 / $2.4500 Buy Now
DISTI # AMP643428-2
Interstate Connecting Components 12P UMNL HDR ASSY POL 0
  • 470 $1.7823
  • 940 $1.7557
  • 4,324 $1.7299
$1.7299 / $1.7823 Buy Now
Master Electronics 12P UMNL HDR ASSY POL RoHS: Compliant 420 In Stock
  • 10 $2.4500
  • 25 $2.4100
  • 50 $2.3800
  • 118 $2.3400
  • 235 $1.7600
  • 353 $1.6400
  • 470 $1.6100
$1.6100 / $2.4500 Buy Now

CAD Models for 643428-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 643428-2 by TE Connectivity

643428-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Board Mounting Option
LOCATING POST
Body Breadth
0.799 inch
Body Depth
0.549 inch
Body Length
1.05 inch
Body/Shell Style
RECEPTACLE
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
12A
Mating Contact Row Spacing
0.25 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
12 A
Reference Standard
UL
Terminal Length
0.179 inch
Terminal Pitch
6.35 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 643428-2
    TE Connectivity
    Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 643428-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 643428-2 by TE Connectivity

  • Please alert me when 643428-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 643428-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 643428-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 643428-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 643428-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 643428-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: