-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6827
|
Newark | 04P Umnl Hdr Assy Pol Rohs Compliant: Yes |Amp Te Connectivity 643415-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.6390 | Buy Now |
DISTI #
A25315-ND
|
DigiKey | CONN HDR 4POS 0.25 TIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
935 In Stock |
|
$0.5507 / $1.0600 | Buy Now |
DISTI #
643415-1
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 643415-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5463 / $0.6168 | Buy Now |
DISTI #
571-6434151
|
Mouser Electronics | Pin & Socket Connectors POLARIZED SKT HDR 4P RoHS: Compliant | 936 |
|
$0.6300 / $1.2800 | Buy Now |
DISTI #
V36:1790_11880701
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2346 | Americas - 1352 |
|
$0.5422 / $0.9903 | Buy Now |
|
Future Electronics | 4 Position Universal MATE-N-LOK Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 203Bag |
|
$0.5600 / $0.6800 | Buy Now |
|
Future Electronics | 4 Position Universal MATE-N-LOK Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 142Bag |
|
$0.5600 / $0.6800 | Buy Now |
DISTI #
AMP643415-1
|
Heilind Electronics | 04P UMNL HDR ASSY POL | Americas - 0 in Stock1050 On Order |
|
$0.6447 / $0.6675 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY POL RoHS: Compliant |
2700 In Stock |
|
$0.5170 / $0.6240 | Buy Now |
|
Quest Components | 4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, SOCKET | 34 |
|
$0.7020 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
643415-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
643415-1
TE Connectivity
04P UMNL HDR ASSY POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 643415-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 643415-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-04C3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04C3 |
A-42385-04D4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04D4 |
A-42385-04A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04A2 |
A-42385-04D3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04D3 |
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 643415-1 vs 1586872-1 |
205090004100808 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | KYOCERA Corporation | 643415-1 vs 205090004100808 |
0444750411 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 643415-1 vs 0444750411 |
A-42385-04C1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04C1 |
A-42385-04C4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 643415-1 vs A-42385-04C4 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 643415-1 vs 205090004100808 |