Part Details for 205090004100808 by KYOCERA Corporation
Overview of 205090004100808 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 205090004100808
205090004100808 CAD Models
205090004100808 Part Data Attributes
|
205090004100808
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
205090004100808
KYOCERA Corporation
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 605090304108000 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 205090004100808
This table gives cross-reference parts and alternative options found for 205090004100808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 205090004100808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-04C3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04C3 |
A-42385-04A3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04A3 |
A-42385-04D1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04D1 |
A-42385-04A2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04A2 |
A-42385-04B2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04B2 |
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 205090004100808 vs 1586872-1 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 205090004100808 vs 205090004100808 |
A-42385-04B3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04B3 |
A-42385-04C4 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04C4 |
A-42385-04B1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 205090004100808 vs A-42385-04B1 |