Part Details for 640477-4 by TE Connectivity
Overview of 640477-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 640477-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640477-4-ND
|
DigiKey | CONN RCPT 4P IDC 18AWG TIN-LEAD Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
640477-4
|
Avnet Americas | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 640477-4) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 4400 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 04 CIR MTA .156 ASSY ON TAPE | 0 |
|
$0.2000 / $0.2860 | Buy Now |
|
Master Electronics | 04 CIR MTA .156 ASSY ON TAPE | 0 |
|
$0.2000 / $0.2860 | Buy Now |
Part Details for 640477-4
640477-4 CAD Models
640477-4 Part Data Attributes:
|
640477-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640477-4
TE Connectivity
04 CIR MTA .156 ASSY ON TAPE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 640477-4
This table gives cross-reference parts and alternative options found for 640477-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640477-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-99-004-10-002000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 640477-4 vs 801-99-004-10-002000 |
S4P-SVF | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 640477-4 vs S4P-SVF |
J21SF-04V-KX-L | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 640477-4 vs J21SF-04V-KX-L |
3-641307-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 640477-4 vs 3-641307-4 |
326-83-104-41-002101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 640477-4 vs 326-83-104-41-002101 |
5-147730-2 | CONNECTOR, 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 640477-4 vs 5-147730-2 |
BL15SMD0434BSM | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | 640477-4 vs BL15SMD0434BSM |
828202-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 640477-4 vs 828202-4 |
644040-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 640477-4 vs 644040-4 |
RMTV1-04SHY0104 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 640477-4 vs RMTV1-04SHY0104 |