There are no models available for this part yet.
Overview of J21SF-04V-KX-L by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for J21SF-04V-KX-L by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81055416
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2401 | Americas - 1200 |
|
$0.4999 / $0.5585 | Buy Now | |
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 980 |
|
$0.4500 / $1.1250 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 1200 |
|
$0.2250 / $1.5170 | Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 26 |
|
$0.2250 / $1.5170 | Buy Now |
CAD Models for J21SF-04V-KX-L by JST Manufacturing
Part Data Attributes for J21SF-04V-KX-L by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Body Breadth
|
0.35 inch
|
Body Depth
|
0.608 inch
|
Body Length
|
0.472 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.035 inch
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.098 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
4.6 A
|
Reference Standard
|
TUV; UL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for J21SF-04V-KX-L
This table gives cross-reference parts and alternative options found for J21SF-04V-KX-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J21SF-04V-KX-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
326-83-104-41-002101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Wire Wrap Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | J21SF-04V-KX-L vs 326-83-104-41-002101 |
770216-4 | CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | J21SF-04V-KX-L vs 770216-4 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | J21SF-04V-KX-L vs 644565-4 |
W-D3404-1N#01 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | SMK Corporation | J21SF-04V-KX-L vs W-D3404-1N#01 |
2422S040000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Leoco USA Corp | J21SF-04V-KX-L vs 2422S040000 |
B51C8U04T | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | J21SF-04V-KX-L vs B51C8U04T |
MTL2F8404-6-00G-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | J21SF-04V-KX-L vs MTL2F8404-6-00G-404 |
DVR-04V-S | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | J21SF-04V-KX-L vs DVR-04V-S |
1734006-4 | Board Connector, 4 Contact(s), 1 Row(s), Female | TE Connectivity | J21SF-04V-KX-L vs 1734006-4 |
770216-4 | 4 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | J21SF-04V-KX-L vs 770216-4 |
Related Parts for J21SF-04V-KX-L
-
J21DF-06V-KX-LHeaders and Edge Type Connectors
-
JS-1124-TTerminals and Terminal Blocks
-
C0603C240J5GACFixed Capacitors
-
RC0603FR-071K4LFixed Resistors
-
SJ2F-01GF-P1.0Assembly Items
-
MBR0530Rectifier Diodes
-
5962-8506403MQAMicrocontrollers
-
IRFP17N50LPBFPower Field-Effect Transistors
-
L-934IDVisible LEDs