-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640384-6) 06P MTA156 HDR ASSY STR RND SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1452
|
Newark | Wire-Board Conn, Header, 6Way, 0.156In, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-156 Series Rohs Compliant: Yes |Amp Te Connectivity 640384-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3450 / $0.3850 | Buy Now |
DISTI #
A26171-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
907 In Stock |
|
$0.2948 / $0.6100 | Buy Now |
DISTI #
640384-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 640384-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2924 / $0.3301 | Buy Now |
DISTI #
571-6403846
|
Mouser Electronics | Headers & Wire Housings FLAT HEADER STRT 6P Round post tin RoHS: Compliant | 580 |
|
$0.3000 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2780 | Buy Now |
DISTI #
AMP640384-6
|
Heilind Electronics | 06P MTA156 HDR ASSY STR RND SN | Americas - 0 in Stock |
|
$0.3468 / $0.3743 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 HDR ASSY STR RND SN RoHS: Compliant |
1881 In Stock |
|
$0.3276 / $0.6603 | Buy Now |
DISTI #
640384-6
|
TTI | Headers & Wire Housings FLAT HEADER STRT 6P Round post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2860 / $0.3040 | Buy Now |
DISTI #
AMP640384-6
|
Interstate Connecting Components | 06P MTA156 HDR ASSY STR RND SN | 0 |
|
$0.3468 / $0.3743 | Buy Now |
DISTI #
640384-6
|
Avnet Abacus | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole (Alt: 640384-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640384-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640384-6
TE Connectivity
(640384-6) 06P MTA156 HDR ASSY STR RND SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER): 7A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640384-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640384-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641119-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 640384-6 vs 641119-6 |
641202-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 640384-6 vs 641202-6 |
647123-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 640384-6 vs 647123-6 |
1718132006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 640384-6 vs 1718132006 |
3-641119-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640384-6 vs 3-641119-6 |
1718130006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug | Molex | 640384-6 vs 1718130006 |
2-647123-6 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640384-6 vs 2-647123-6 |