Part Details for 63ZL15MCC5X11 by Rubycon Corporation
Overview of 63ZL15MCC5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL15MCC5X11
63ZL15MCC5X11 CAD Models
63ZL15MCC5X11 Part Data Attributes
|
63ZL15MCC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL15MCC5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00945 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL15MCC5X11
This table gives cross-reference parts and alternative options found for 63ZL15MCC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL15MCC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL150M63V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 63ZL15MCC5X11 vs NRE-HL150M63V5X11TBSTF |
ESH156M063AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63ZL15MCC5X11 vs ESH156M063AC3AA |
8150LGM0511RXN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63ZL15MCC5X11 vs 8150LGM0511RXN4A |
SH063M0015C2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 63ZL15MCC5X11 vs SH063M0015C2F10511 |
ESE156M063AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63ZL15MCC5X11 vs ESE156M063AC3FA |
63YXG15MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 63ZL15MCC5X11 vs 63YXG15MT15X11 |
8150LGM0511RX04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63ZL15MCC5X11 vs 8150LGM0511RX04A |
NRSG150M63V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | NIC Components Corp | 63ZL15MCC5X11 vs NRSG150M63V5X11F3F |
SY063M0015K2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 63ZL15MCC5X11 vs SY063M0015K2F10511 |
8150LGM0511RX01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 63ZL15MCC5X11 vs 8150LGM0511RX01E |