Part Details for 8150LGM0511RXN4A by Fenghua (HK) Electronics Ltd
Overview of 8150LGM0511RXN4A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8150LGM0511RXN4A
8150LGM0511RXN4A CAD Models
8150LGM0511RXN4A Part Data Attributes
|
8150LGM0511RXN4A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8150LGM0511RXN4A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8150LGM0511RXN4A
This table gives cross-reference parts and alternative options found for 8150LGM0511RXN4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150LGM0511RXN4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150LGM0511RX010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150LGM0511RXN4A vs 8150LGM0511RX010 |
ESW156M063AC3JA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8150LGM0511RXN4A vs ESW156M063AC3JA |
8150LGM0511RX00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150LGM0511RXN4A vs 8150LGM0511RX00M |
8150LGM0511RXN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150LGM0511RXN4A vs 8150LGM0511RXN1E |
SH063M0015C2F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 8150LGM0511RXN4A vs SH063M0015C2F10511 |
ESE156M063AC3FA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 8150LGM0511RXN4A vs ESE156M063AC3FA |
ESH156M063AC3DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF | KEMET Corporation | 8150LGM0511RXN4A vs ESH156M063AC3DA |
EKY-630ETC150ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8150LGM0511RXN4A vs EKY-630ETC150ME11D |
SC063M0015A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | 8150LGM0511RXN4A vs SC063M0015A5F-0511 |
UHE1J150MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 15uF, | Nichicon Corporation | 8150LGM0511RXN4A vs UHE1J150MDD1CA |