Part Details for 63YXA220MEFCKC10X16 by Rubycon Corporation
Overview of 63YXA220MEFCKC10X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXA220MEFCKC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63YXA220MEFCKC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220uF, 63V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 63YXA220MEFCKC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 63YXA220MEFCKC10X16
63YXA220MEFCKC10X16 CAD Models
63YXA220MEFCKC10X16 Part Data Attributes
|
63YXA220MEFCKC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXA220MEFCKC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 390 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YXA220MEFCKC10X16
This table gives cross-reference parts and alternative options found for 63YXA220MEFCKC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXA220MEFCKC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ1J221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 63YXA220MEFCKC10X16 vs UVZ1J221MPD1CP |
NRWS221M63V10X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63YXA220MEFCKC10X16 vs NRWS221M63V10X16F2F |
MALREKB00DD322JG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Vishay Intertechnologies | 63YXA220MEFCKC10X16 vs MALREKB00DD322JG0K |
NRWS221M63V10X16SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63YXA220MEFCKC10X16 vs NRWS221M63V10X16SP7.5LLYF |
63YXA220MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXA220MEFCKC10X16 vs 63YXA220MCC10X16 |
63YXA220MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63YXA220MEFCKC10X16 vs 63YXA220MEFCCC10X16 |
TKP221M1JG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | 63YXA220MEFCKC10X16 vs TKP221M1JG16 |
NRWS221M63V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 63YXA220MEFCKC10X16 vs NRWS221M63V10X16TBSTNF |
RJ5-63V221MH4-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 63YXA220MEFCKC10X16 vs RJ5-63V221MH4-S1 |
63YXA220MEFCCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 63YXA220MEFCKC10X16 vs 63YXA220MEFCCE10X16 |