Part Details for NRWS221M63V10X16TBSTNF by NIC Components Corp
Overview of NRWS221M63V10X16TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS221M63V10X16TBSTNF
NRWS221M63V10X16TBSTNF CAD Models
NRWS221M63V10X16TBSTNF Part Data Attributes
|
NRWS221M63V10X16TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS221M63V10X16TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 220 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 520 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWS221M63V10X16TBSTNF
This table gives cross-reference parts and alternative options found for NRWS221M63V10X16TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS221M63V10X16TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRWP221M63V10X16TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NRWS221M63V10X16TBSTNF vs NRWP221M63V10X16TBNF |
63PX220MEFC10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS221M63V10X16TBSTNF vs 63PX220MEFC10X16 |
UVY1J221MPD1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS221M63V10X16TBSTNF vs UVY1J221MPD1TD |
63YXA220MEFCCE10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NRWS221M63V10X16TBSTNF vs 63YXA220MEFCCE10X16 |
UVZ1J221MPD1TD | Nichicon Corporation | $0.7792 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS221M63V10X16TBSTNF vs UVZ1J221MPD1TD |
NRWP221M63V10X16F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NRWS221M63V10X16TBSTNF vs NRWP221M63V10X16F3F |
UVY1J221MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NRWS221M63V10X16TBSTNF vs UVY1J221MPD1CP |
NRWY221M63V10X16TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | NRWS221M63V10X16TBSTNF vs NRWY221M63V10X16TBSTNF |
UVY1J221MPD | Nichicon Corporation | $0.2804 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS221M63V10X16TBSTNF vs UVY1J221MPD |
ECA1JHG221 | Panasonic Electronic Components | $0.2855 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS221M63V10X16TBSTNF vs ECA1JHG221 |