Part Details for 63ZL180MCE10X20 by Rubycon Corporation
Overview of 63ZL180MCE10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63ZL180MCE10X20
63ZL180MCE10X20 CAD Models
63ZL180MCE10X20 Part Data Attributes
|
63ZL180MCE10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZL180MCE10X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1134 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZL180MCE10X20
This table gives cross-reference parts and alternative options found for 63ZL180MCE10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL180MCE10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG181M63V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180MCE10X20 vs NRSG181M63V10X20SPF |
63ZL180MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZL180MCE10X20 vs 63ZL180MEFCRK10X20 |
EST187M063AH4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63ZL180MCE10X20 vs EST187M063AH4AA |
EKY-630EC3181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63ZL180MCE10X20 vs EKY-630EC3181MJ20S |
EST187M063AH4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63ZL180MCE10X20 vs EST187M063AH4EA |
63YXH180MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63ZL180MCE10X20 vs 63YXH180MCC10X20 |
63YXH180MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZL180MCE10X20 vs 63YXH180MRI10X20 |
63YXH180MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 63ZL180MCE10X20 vs 63YXH180MCA10X20 |
RJL-63V181MH5#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | ELNA America Inc | 63ZL180MCE10X20 vs RJL-63V181MH5#-G60 |
EKY-630EIJ181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 63ZL180MCE10X20 vs EKY-630EIJ181MJ20S |