Part Details for RJL-63V181MH5#-G60 by ELNA America Inc
Overview of RJL-63V181MH5#-G60 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-63V181MH5#-G60
RJL-63V181MH5#-G60 CAD Models
RJL-63V181MH5#-G60 Part Data Attributes
|
RJL-63V181MH5#-G60
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-63V181MH5#-G60
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 466 mA | |
Series | RJL | |
Terminal Pitch | 5 mm |
Alternate Parts for RJL-63V181MH5#-G60
This table gives cross-reference parts and alternative options found for RJL-63V181MH5#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-63V181MH5#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG181M63V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | RJL-63V181MH5#-G60 vs NRSG181M63V10X20SPF |
63ZL180MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | RJL-63V181MH5#-G60 vs 63ZL180MEFCRK10X20 |
EST187M063AH4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RJL-63V181MH5#-G60 vs EST187M063AH4AA |
EKY-630EC3181MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJL-63V181MH5#-G60 vs EKY-630EC3181MJ20S |
EST187M063AH4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RJL-63V181MH5#-G60 vs EST187M063AH4EA |
63YXH180MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RJL-63V181MH5#-G60 vs 63YXH180MCC10X20 |
63YXH180MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | RJL-63V181MH5#-G60 vs 63YXH180MRI10X20 |
63YXH180MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RJL-63V181MH5#-G60 vs 63YXH180MCA10X20 |
EKY-630EIJ181MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJL-63V181MH5#-G60 vs EKY-630EIJ181MJ20S |
NRSG181M63V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | RJL-63V181MH5#-G60 vs NRSG181M63V10X20TBSTNF |