Datasheets
63YXH82MCA10X12.5 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 63YXH82MCA10X12.5 by Rubycon Corporation

Overview of 63YXH82MCA10X12.5 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 63YXH82MCA10X12.5

63YXH82MCA10X12.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

63YXH82MCA10X12.5 Part Data Attributes

63YXH82MCA10X12.5 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
63YXH82MCA10X12.5 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.05166 mA
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 325 mA
Surface Mount NO
Tan Delta 0.09
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 63YXH82MCA10X12.5

This table gives cross-reference parts and alternative options found for 63YXH82MCA10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH82MCA10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRE-HL820M63V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 63YXH82MCA10X12.5 vs NRE-HL820M63V10X12.5TBSTNF
EKY-630EBD820MJC5S Aluminum Electrolytic Capacitor, Chemi-Con 63YXH82MCA10X12.5 vs EKY-630EBD820MJC5S
NRE-HL820M63V10X12.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 63YXH82MCA10X12.5 vs NRE-HL820M63V10X12.5TBNF
NRSG820M63V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 63YXH82MCA10X12.5 vs NRSG820M63V10X12.5F1F
63YXH82MCE10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 63YXH82MCA10X12.5 vs 63YXH82MCE10X12.5
EKY-630EC5820MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 63YXH82MCA10X12.5 vs EKY-630EC5820MJC5S
GT826M2AG13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF Man Yue Technology Holdings Ltd 63YXH82MCA10X12.5 vs GT826M2AG13
NRSG820M63V10X12.5TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp 63YXH82MCA10X12.5 vs NRSG820M63V10X12.5TB12.7MMPNF
RJF-63V820MH3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, ELNA America Inc 63YXH82MCA10X12.5 vs RJF-63V820MH3#-G10
63ZL82MKC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXH82MCA10X12.5 vs 63ZL82MKC10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63YXH82MCA10X12.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63YXH82MCA10X12.5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63YXH82MCA10X12.5 would you like to use for your alert(s)?
  • Please alert me when 63YXH82MCA10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63YXH82MCA10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63YXH82MCA10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63YXH82MCA10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63YXH82MCA10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63YXH82MCA10X12.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: