NRSG820M63V10X12.5TB12.7MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF,

Overview of NRSG820M63V10X12.5TB12.7MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG820M63V10X12.5TB12.7MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG820M63V10X12.5TB12.7MMPNF by NIC Components Corp

NRSG820M63V10X12.5TB12.7MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
82 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
150 mΩ
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
685 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG820M63V10X12.5TB12.7MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF,
    VS

Alternate Parts for NRSG820M63V10X12.5TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRSG820M63V10X12.5TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG820M63V10X12.5TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-HL820M63V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSG820M63V10X12.5TB12.7MMPNF vs NRE-HL820M63V10X12.5TBSTNF
EKY-630EBD820MJC5S Aluminum Electrolytic Capacitor, Chemi-Con NRSG820M63V10X12.5TB12.7MMPNF vs EKY-630EBD820MJC5S
NRE-HL820M63V10X12.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSG820M63V10X12.5TB12.7MMPNF vs NRE-HL820M63V10X12.5TBNF
NRSG820M63V10X12.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, NIC Components Corp NRSG820M63V10X12.5TB12.7MMPNF vs NRSG820M63V10X12.5F1F
63YXH82MCE10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRSG820M63V10X12.5TB12.7MMPNF vs 63YXH82MCE10X12.5
EKY-630EC5820MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSG820M63V10X12.5TB12.7MMPNF vs EKY-630EC5820MJC5S
GT826M2AG13 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF Man Yue Technology Holdings Ltd NRSG820M63V10X12.5TB12.7MMPNF vs GT826M2AG13
RJF-63V820MH3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, ELNA America Inc NRSG820M63V10X12.5TB12.7MMPNF vs RJF-63V820MH3#-G10
63ZL82MKC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSG820M63V10X12.5TB12.7MMPNF vs 63ZL82MKC10X12.5
63ZL82MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 82uF, Rubycon Corporation NRSG820M63V10X12.5TB12.7MMPNF vs 63ZL82MEFCRK10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG820M63V10X12.5TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG820M63V10X12.5TB12.7M... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSG820M63V10X12.5TB12.7M... would you like to use for your alert(s)?
  • Please alert me when NRSG820M63V10X12.5TB12.7M... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG820M63V10X12.5TB12.7M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG820M63V10X12.5TB12.7M... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG820M63V10X12.5TB12.7M... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG820M63V10X12.5TB12.7M....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG820M63V10X12.5TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: