Part Details for 63YXH470MRK16X20 by Rubycon Corporation
Overview of 63YXH470MRK16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH470MRK16X20
63YXH470MRK16X20 CAD Models
63YXH470MRK16X20 Part Data Attributes
|
63YXH470MRK16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH470MRK16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1130 mA | |
Series | YXH | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 63YXH470MRK16X20
This table gives cross-reference parts and alternative options found for 63YXH470MRK16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH470MRK16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESY477M063AM5EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63YXH470MRK16X20 vs ESY477M063AM5EA |
NRSG471M63V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 63YXH470MRK16X20 vs NRSG471M63V16X20SPF |
GF477M1JK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | 63YXH470MRK16X20 vs GF477M1JK20 |
NRE-HL471M63V16X20F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | 63YXH470MRK16X20 vs NRE-HL471M63V16X20F |
63YXH470MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH470MRK16X20 vs 63YXH470MGC16X20 |
MAL217098476E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 63YXH470MRK16X20 vs MAL217098476E3 |
63YXG470MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH470MRK16X20 vs 63YXG470MEFCCE16X20 |
NRSG471M63V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 63YXH470MRK16X20 vs NRSG471M63V16X20SP7.5LLF |
B41859D8477M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH470MRK16X20 vs B41859D8477M000 |
63ZL470MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63YXH470MRK16X20 vs 63ZL470MRK16X20 |