Part Details for 63YXH470MGC16X20 by Rubycon Corporation
Overview of 63YXH470MGC16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH470MGC16X20
63YXH470MGC16X20 CAD Models
63YXH470MGC16X20 Part Data Attributes
|
63YXH470MGC16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH470MGC16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 621.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXH470MGC16X20
This table gives cross-reference parts and alternative options found for 63YXH470MGC16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH470MGC16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63ZL470MGC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH470MGC16X20 vs 63ZL470MGC16X20 |
63YXH470M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 63YXH470MGC16X20 vs 63YXH470M16X20 |
GT477M2AK20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | 63YXH470MGC16X20 vs GT477M2AK20 |
RJL-63V471MJ5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 63YXH470MGC16X20 vs RJL-63V471MJ5#-GAS |
RJF-63V471MJ5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 63YXH470MGC16X20 vs RJF-63V471MJ5#-GAS |
B41859D8477M003 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH470MGC16X20 vs B41859D8477M003 |
63YXG470MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH470MGC16X20 vs 63YXG470MEFCCE16X20 |
RJL-63V471MJ5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 63YXH470MGC16X20 vs RJL-63V471MJ5#-F |
B41859D8477M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH470MGC16X20 vs B41859D8477M004 |
63ZL470MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXH470MGC16X20 vs 63ZL470MCA16X20 |