Part Details for 63YXG820MEFCCA18X25 by Rubycon Corporation
Overview of 63YXG820MEFCCA18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXG820MEFCCA18X25
63YXG820MEFCCA18X25 CAD Models
63YXG820MEFCCA18X25 Part Data Attributes
|
63YXG820MEFCCA18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG820MEFCCA18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5166 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 894 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG820MEFCCA18X25
This table gives cross-reference parts and alternative options found for 63YXG820MEFCCA18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG820MEFCCA18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG821M63V18X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 63YXG820MEFCCA18X25 vs NRSG821M63V18X25SP7.5LSF |
63YXH820MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 63YXG820MEFCCA18X25 vs 63YXH820MRX18X25 |
UHE1J821MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 63YXG820MEFCCA18X25 vs UHE1J821MHD6 |
63YXG820MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 63YXG820MEFCCA18X25 vs 63YXG820MRX18X25 |
RJF-63V821MK6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | ELNA America Inc | 63YXG820MEFCCA18X25 vs RJF-63V821MK6#-GAT |
63YXH820MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 63YXG820MEFCCA18X25 vs 63YXH820MRK18X25 |
EKY-630EC5821MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 63YXG820MEFCCA18X25 vs EKY-630EC5821MM25S |
63ZL820MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 63YXG820MEFCCA18X25 vs 63ZL820MEFCRI18X25 |
63YXH820MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | 63YXG820MEFCCA18X25 vs 63YXH820MEFCRX18X25 |
NRE-HL821M63V18X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | 63YXG820MEFCCA18X25 vs NRE-HL821M63V18X25SP7.5LSF |