Part Details for RJF-63V821MK6#-GAT by ELNA America Inc
Overview of RJF-63V821MK6#-GAT by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC00PG8 | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
74LVC1G02ADY | Renesas Electronics Corporation | SINGLE 2 INPUT POS OR GAT | |
ALVC00U | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT |
Part Details for RJF-63V821MK6#-GAT
RJF-63V821MK6#-GAT CAD Models
RJF-63V821MK6#-GAT Part Data Attributes
|
RJF-63V821MK6#-GAT
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJF-63V821MK6#-GAT
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RJF-63V821MK6#-GAT
This table gives cross-reference parts and alternative options found for RJF-63V821MK6#-GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-63V821MK6#-GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41859D8827M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | RJF-63V821MK6#-GAT vs B41859D8827M004 |
63YXG820M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63YXG820M18X25 |
63YXG820MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63YXG820MGC18X25 |
SL063M0820C7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | RJF-63V821MK6#-GAT vs SL063M0820C7F11825 |
63ZL820M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63ZL820M18X25 |
63ZL820MEFCGC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63ZL820MEFCGC18X25 |
63YXH820MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63YXH820MKC18X25 |
UHE1J821MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | RJF-63V821MK6#-GAT vs UHE1J821MHD6CV |
63ZL820MEFC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63ZL820MEFC18X25 |
63YXH820MEFCGC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | RJF-63V821MK6#-GAT vs 63YXH820MEFCGC18X25 |