Part Details for 63YXG33MEFC6.3X11 by Rubycon Corporation
Overview of 63YXG33MEFC6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63YXG33MEFC6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1495-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL TH Min Qty: 2000 Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
$0.0956 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 63VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0570 / $0.0660 | Buy Now |
DISTI #
63YXG33MEFC6.3X11
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: 63YXG33MEFC6.3X11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 63YXG33MEFC6.3X11
63YXG33MEFC6.3X11 CAD Models
63YXG33MEFC6.3X11 Part Data Attributes
|
63YXG33MEFC6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG33MEFC6.3X11
Rubycon Corporation
CAP ALUM 33UF 20% 63V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.02079 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48.3 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG33MEFC6.3X11
This table gives cross-reference parts and alternative options found for 63YXG33MEFC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG33MEFC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL330M63V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 63YXG33MEFC6.3X11 vs NRE-HL330M63V6.3X11F3F |
8330LGMAA11RTN311R | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXG33MEFC6.3X11 vs 8330LGMAA11RTN311R |
1330LGMAA11RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 63YXG33MEFC6.3X11 vs 1330LGMAA11RXN111M |
8330LGMAA11RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 63YXG33MEFC6.3X11 vs 8330LGMAA11RXN711J |
63YXH33MEFCTA6.3X11 | CAP ALUM 33UF 20% 63V RADIAL | Rubycon Corporation | 63YXG33MEFC6.3X11 vs 63YXH33MEFCTA6.3X11 |
8330LGMAA11RTN111C | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 63YXG33MEFC6.3X11 vs 8330LGMAA11RTN111C |
EST336M063AE3EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 63YXG33MEFC6.3X11 vs EST336M063AE3EA |
8330LGMAA11RX07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 63YXG33MEFC6.3X11 vs 8330LGMAA11RX07A |
SC063M0033J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | 63YXG33MEFC6.3X11 vs SC063M0033J5FW0611 |
63YXJ33M6.3X11 | CAP ALUM 33UF 20% 63V RADIAL | Rubycon Corporation | 63YXG33MEFC6.3X11 vs 63YXJ33M6.3X11 |