Part Details for 8330LGMAA11RX07A by Fenghua (HK) Electronics Ltd
Overview of 8330LGMAA11RX07A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330LGMAA11RX07A
8330LGMAA11RX07A CAD Models
8330LGMAA11RX07A Part Data Attributes
|
8330LGMAA11RX07A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330LGMAA11RX07A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330LGMAA11RX07A
This table gives cross-reference parts and alternative options found for 8330LGMAA11RX07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330LGMAA11RX07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL063M0033J5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | 8330LGMAA11RX07A vs SL063M0033J5FW0611 |
NRE-HL330M63V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330LGMAA11RX07A vs NRE-HL330M63V6.3X11F3F |
8330LGMAA11RTN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 8330LGMAA11RTN7F |
8330LGMAA11RTN311R | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 8330LGMAA11RTN311R |
1330LGMAA11RTN111B | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 1330LGMAA11RTN111B |
8330LGMAA11RTN411A | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 8330LGMAA11RTN411A |
1330LGMAA11RXN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 1330LGMAA11RXN9110 |
NRSG330M63V6.3X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 8330LGMAA11RX07A vs NRSG330M63V6.3X11F3F |
SE063M0033K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | 8330LGMAA11RX07A vs SE063M0033K5FW0611 |
8330LGMAA11RTN9110 | CAP,AL2O3,33UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330LGMAA11RX07A vs 8330LGMAA11RTN9110 |