Part Details for 63YXG1500MEFCRK18X40 by Rubycon Corporation
Overview of 63YXG1500MEFCRK18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXG1500MEFCRK18X40
63YXG1500MEFCRK18X40 CAD Models
63YXG1500MEFCRK18X40 Part Data Attributes
|
63YXG1500MEFCRK18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXG1500MEFCRK18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.945 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1398 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63YXG1500MEFCRK18X40
This table gives cross-reference parts and alternative options found for 63YXG1500MEFCRK18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG1500MEFCRK18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG1500MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1500MEFCRK18X40 vs 63YXG1500MEFCKC18X40 |
63ZL1500MGC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 63YXG1500MEFCRK18X40 vs 63ZL1500MGC18X40 |
63YXH1500M18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 63YXG1500MEFCRK18X40 vs 63YXH1500M18X40 |
NRE-HL152M63V18X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 63YXG1500MEFCRK18X40 vs NRE-HL152M63V18X40F3F |
NRE-HL152M63V18X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 63YXG1500MEFCRK18X40 vs NRE-HL152M63V18X40SPF |
NRSG152M63V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXG1500MEFCRK18X40 vs NRSG152M63V18X40F |
NRSG152M63V18X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 63YXG1500MEFCRK18X40 vs NRSG152M63V18X40F3CF |
63ZL1500MEFCSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 63YXG1500MEFCRK18X40 vs 63ZL1500MEFCSG18X40 |
63YXG1500MCA18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXG1500MEFCRK18X40 vs 63YXG1500MCA18X40 |
GT158M2AL40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | 63YXG1500MEFCRK18X40 vs GT158M2AL40 |