Datasheets
63YXG1500MEFCKC18X40 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 63YXG1500MEFCKC18X40 by Rubycon Corporation

Overview of 63YXG1500MEFCKC18X40 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 63YXG1500MEFCKC18X40

63YXG1500MEFCKC18X40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

63YXG1500MEFCKC18X40 Part Data Attributes

63YXG1500MEFCKC18X40 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
63YXG1500MEFCKC18X40 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.945 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 1398 mA
Surface Mount NO
Tan Delta 0.11
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for 63YXG1500MEFCKC18X40

This table gives cross-reference parts and alternative options found for 63YXG1500MEFCKC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXG1500MEFCKC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
63ZL1500MGC18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation 63YXG1500MEFCKC18X40 vs 63ZL1500MGC18X40
63YXH1500M18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation 63YXG1500MEFCKC18X40 vs 63YXH1500M18X40
NRE-HL152M63V18X40F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp 63YXG1500MEFCKC18X40 vs NRE-HL152M63V18X40F3F
63YXG1500MEFCRK18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation 63YXG1500MEFCKC18X40 vs 63YXG1500MEFCRK18X40
NRE-HL152M63V18X40SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp 63YXG1500MEFCKC18X40 vs NRE-HL152M63V18X40SPF
NRSG152M63V18X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 63YXG1500MEFCKC18X40 vs NRSG152M63V18X40F
NRSG152M63V18X40F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, NIC Components Corp 63YXG1500MEFCKC18X40 vs NRSG152M63V18X40F3CF
63ZL1500MEFCSG18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF, Rubycon Corporation 63YXG1500MEFCKC18X40 vs 63ZL1500MEFCSG18X40
63YXG1500MCA18X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 63YXG1500MEFCKC18X40 vs 63YXG1500MCA18X40
GT158M2AL40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1500uF Man Yue Technology Holdings Ltd 63YXG1500MEFCKC18X40 vs GT158M2AL40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63YXG1500MEFCKC18X40 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63YXG1500MEFCKC18X40 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 63YXG1500MEFCKC18X40 would you like to use for your alert(s)?
  • Please alert me when 63YXG1500MEFCKC18X40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63YXG1500MEFCKC18X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63YXG1500MEFCKC18X40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63YXG1500MEFCKC18X40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63YXG1500MEFCKC18X40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63YXG1500MEFCKC18X40 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: