Part Details for 63YK220MEFCRK10X16 by Rubycon Corporation
Overview of 63YK220MEFCRK10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YK220MEFCRK10X16
63YK220MEFCRK10X16 CAD Models
63YK220MEFCRK10X16 Part Data Attributes
|
63YK220MEFCRK10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YK220MEFCRK10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 490 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YK220MEFCRK10X16
This table gives cross-reference parts and alternative options found for 63YK220MEFCRK10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YK220MEFCRK10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVR1J221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | 63YK220MEFCRK10X16 vs TVR1J221M |
1221LGM1016WPN78F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YK220MEFCRK10X16 vs 1221LGM1016WPN78F0 |
8221LGM1016WPN38EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YK220MEFCRK10X16 vs 8221LGM1016WPN38EP |
8221LGM1016WP00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YK220MEFCRK10X16 vs 8221LGM1016WP00N |
UKW1J221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 63YK220MEFCRK10X16 vs UKW1J221MPD1CP |
UVR1J221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 63YK220MEFCRK10X16 vs UVR1J221MPD1CP |
RE3-63V221MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 63YK220MEFCRK10X16 vs RE3-63V221MH4#-G99 |
RD220M63TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | IBS Electronics Inc | 63YK220MEFCRK10X16 vs RD220M63TB210X16 |
8221LGM1016WP04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YK220MEFCRK10X16 vs 8221LGM1016WP04D |
8221LGM1016WPN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 63YK220MEFCRK10X16 vs 8221LGM1016WPN7C |