Part Details for TVR1J221M by Taicon Corporation
Overview of TVR1J221M by Taicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for TVR1J221M
TVR1J221M CAD Models
TVR1J221M Part Data Attributes
|
TVR1J221M
Taicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVR1J221M
Taicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | VR(1J,10) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 490 mA | |
Series | VR(1J,10) | |
Terminal Pitch | 5 mm |
Alternate Parts for TVR1J221M
This table gives cross-reference parts and alternative options found for TVR1J221M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVR1J221M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YK220MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | TVR1J221M vs 63YK220MEFCT810X16 |
REA221M1JBK-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | TVR1J221M vs REA221M1JBK-1016 |
1221LGM1016WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 1221LGM1016WPN28FB |
2221LGM1016WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 2221LGM1016WPN4810 |
1221LGM1016WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 1221LGM1016WPN781B |
63YK220MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | TVR1J221M vs 63YK220MEFCRK10X16 |
2221LGM1016WPN585B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 2221LGM1016WPN585B |
MAL203838221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | TVR1J221M vs MAL203838221E3 |
1221LGM1016WPN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 1221LGM1016WPN285B |
8221LGM1016WPN081C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | TVR1J221M vs 8221LGM1016WPN081C |