There are no models available for this part yet.
Overview of 637P2705I2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 637P2705I2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637P2705I2T-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9069 | Buy Now | |
DISTI #
637P2705I2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVPECL, Pin 1 Enable Output 27MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637P2705I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-637P2705I2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 27.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -40 C/+85 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.6800 / $2.8800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.5600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3100 | Buy Now | ||
DISTI #
637P2705I2T
|
Avnet Abacus | - Tape and Reel (Alt: 637P2705I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 637P2705I2T by CTS Corporation
Part Data Attributes for 637P2705I2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
27 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC6,.2
|
Physical Dimension
|
7mm x 5mm x 1.7mm
|
Rise Time-Max
|
0.7 ns
|
Supply Current-Max
|
88 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD FLASH OVER NICKEL
|
Alternate Parts for 637P2705I2T
This table gives cross-reference parts and alternative options found for 637P2705I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637P2705I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL12N2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL12N2J-27.000M |
EMCL22J2J-27.027M | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22J2J-27.027M |
EMCL22E2J-27.000M | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22E2J-27.000M |
EMCL22N2J-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22N2J-27.000MTR |
EMCL22N2H-27.027M | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22N2H-27.027M |
EMCL22E2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22E2H-27.000MTR |
EMCL22N2J-27.027M | CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL22N2J-27.027M |
EMCL12J2J-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 637P2705I2T vs EMCL12J2J-27.000MTR |
DFNS11-MEDPI27MHZXB25 | LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | CTS Corporation | 637P2705I2T vs DFNS11-MEDPI27MHZXB25 |
DFNS11-MEDPIC27MHZXB25 | LVPECL Output Clock Oscillator, 27MHz Nom | CTS Corporation | 637P2705I2T vs DFNS11-MEDPIC27MHZXB25 |
Related Parts for 637P2705I2T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors