EMCL22N2J-27.027M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN

Overview of EMCL22N2J-27.027M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTM8027MPY#PBF Analog Devices 60V, 4A DC/DC µModule Reg
LTM8027MPY Analog Devices 60V, 4A DC/DC µModule Reg
LTM8027MPV#PBF Analog Devices 60V, 4A DC/DC µModule Reg

CAD Models for EMCL22N2J-27.027M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMCL22N2J-27.027M by Ecliptek Corporation

EMCL22N2J-27.027M
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Manufacturer Series
EMCL22
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
27.027 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.3 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMCL22N2J-27.027M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
    VS

Alternate Parts for EMCL22N2J-27.027M

This table gives cross-reference parts and alternative options found for EMCL22N2J-27.027M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMCL22N2J-27.027M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMCL12N2J-27.000M CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL12N2J-27.000M
EMCL22J2J-27.027M CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22J2J-27.027M
EMCL22E2J-27.000M CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22E2J-27.000M
EMCL22N2J-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22N2J-27.000MTR
EMCL22N2H-27.027M CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22N2H-27.027M
EMCL22E2H-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22E2H-27.000MTR
EMCL12J2J-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL12J2J-27.000MTR
DFNS11-MEDPI27MHZXB25 LVPECL Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN CTS Corporation EMCL22N2J-27.027M vs DFNS11-MEDPI27MHZXB25
DFNS11-MEDPIC27MHZXB25 LVPECL Output Clock Oscillator, 27MHz Nom CTS Corporation EMCL22N2J-27.027M vs DFNS11-MEDPIC27MHZXB25
EMCL22J2H-27.027MTR CRYSTAL OSCILLATOR, CLOCK, 27.027MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMCL22N2J-27.027M vs EMCL22J2H-27.027MTR

Related Parts for EMCL22N2J-27.027M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMCL22N2J-27.027M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMCL22N2J-27.027M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMCL22N2J-27.027M would you like to use for your alert(s)?
  • Please alert me when EMCL22N2J-27.027M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMCL22N2J-27.027M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMCL22N2J-27.027M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMCL22N2J-27.027M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMCL22N2J-27.027M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMCL22N2J-27.027M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: