Datasheets
637P156H5C3T by: CTS Corporation

LVPECL Output Clock Oscillator,

Part Details for 637P156H5C3T by CTS Corporation

Overview of 637P156H5C3T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 637P156H5C3T

Part # Distributor Description Stock Price Buy
DISTI # 637P156H5C3T-ND
DigiKey XTAL OSC XO 156.257812MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.3958
$3.3958 Buy Now
DISTI # 637P156H5C3T
Avnet Americas Very?Low?Jitter Clock Oscillator LVPECL, Pin 1 Enable Output 156.257812MHz Frequency ?25ppm Frequency Stability 3.3VDC Supply Voltage 20?C to +70?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637P156H5C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-637P156H5C3T
Mouser Electronics Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 156.257812MHz, 3.3V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $3.4400
  • 2,000 $3.1900
$3.1900 / $3.4400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $3.0500
$3.0500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $6.3300
  • 500 $3.8900
  • 750 $3.0800
  • 1,000 $3.0200
$3.0200 / $6.3300 Buy Now
DISTI # 637P156H5C3T
Avnet Abacus - Tape and Reel (Alt: 637P156H5C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for 637P156H5C3T

637P156H5C3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

637P156H5C3T Part Data Attributes

637P156H5C3T CTS Corporation
Buy Now Datasheet
Compare Parts:
637P156H5C3T CTS Corporation LVPECL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 156.257812 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Alternate Parts for 637P156H5C3T

This table gives cross-reference parts and alternative options found for 637P156H5C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637P156H5C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EMCL23N2H-156.000MTR CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL23N2H-156.000MTR
EMCL13N2J-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL13N2J-156.000M
EMCL13J2J-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL13J2J-156.000M
EMCL13J2H-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL13J2H-156.000M
EMCL23J2J-156.000MTR CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL23J2J-156.000MTR
EMCL23J2H-156.000MTR CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL23J2H-156.000MTR
EMCL13N2H-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL13N2H-156.000M
EMCL23J2J-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL23J2J-156.000M
EMCL13E2H-156.000MTR CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL13E2H-156.000MTR
EMCL23N2J-156.000M CRYSTAL OSCILLATOR, CLOCK, 156MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 637P156H5C3T vs EMCL23N2J-156.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 637P156H5C3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 637P156H5C3T by CTS Corporation

Select Manufacturer
Which Manufacturer of 637P156H5C3T would you like to use for your alert(s)?
  • Please alert me when 637P156H5C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 637P156H5C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 637P156H5C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 637P156H5C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 637P156H5C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 637P156H5C3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: