637P156H5C3T vs EMCL13J2J-156.000M feature comparison

637P156H5C3T CTS Corporation

Buy Now Datasheet

EMCL13J2J-156.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH STANDBY; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.7 ns 0.3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 156.257812 MHz 156 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.7mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 0.7 ns 0.3 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Series EMCL13

Compare 637P156H5C3T with alternatives

Compare EMCL13J2J-156.000M with alternatives