There are no models available for this part yet.
Overview of 637L11003C3T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 637L11003C3T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637L11003C3T-ND
|
DigiKey | XTAL OSC XO 110.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1039 | Buy Now | |
DISTI #
637L11003C3T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVDS, Pin 1 Enable Output 110MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637L11003C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-637L11003C3T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Clock, 110.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$2.8800 / $3.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now | ||
DISTI #
637L11003C3T
|
Avnet Abacus | - Tape and Reel (Alt: 637L11003C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 637L11003C3T by CTS Corporation
Part Data Attributes for 637L11003C3T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
|
Fall Time-Max
|
0.7 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
110 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max
|
0.7 ns
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 637L11003C3T
This table gives cross-reference parts and alternative options found for 637L11003C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637L11003C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV7745GEV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745GEV-110.0M |
LV7745FCV-110.0M-T500 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745FCV-110.0M-T500 |
LV7745FV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745FV-110.0M |
LV7745FCV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745FCV-110.0M |
LV5545GCV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV5545GCV-110.0M |
LV7745GV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745GV-110.0M |
LV5545GV-110.0M-T1K | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV5545GV-110.0M-T1K |
LV7745GCV-110.0M-T1K | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745GCV-110.0M-T1K |
LV7745FCV-110.0M-T250 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745FCV-110.0M-T250 |
LV7745GCV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 637L11003C3T vs LV7745GCV-110.0M |