Part Details for LV7745GEV-110.0M by Pletronics Inc
Overview of LV7745GEV-110.0M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LV7745GEV-110.0M
LV7745GEV-110.0M CAD Models
LV7745GEV-110.0M Part Data Attributes
|
LV7745GEV-110.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LV7745GEV-110.0M
Pletronics Inc
LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for LV7745GEV-110.0M
This table gives cross-reference parts and alternative options found for LV7745GEV-110.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV7745GEV-110.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5545GV-110.0M-T250 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV5545GV-110.0M-T250 |
LV7745FCV-110.0M-T250 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745FCV-110.0M-T250 |
LV7745FEV-110.0M-T1K | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745FEV-110.0M-T1K |
LV7745GEV-110.0M-T500 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745GEV-110.0M-T500 |
LV7745FV-110.0M-T500 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745FV-110.0M-T500 |
LV7745GEV-110.0M-T250 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745GEV-110.0M-T250 |
LV5545GEV-110.0M-T250 | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV5545GEV-110.0M-T250 |
LV5545GEV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV5545GEV-110.0M |
LV7745GEV-110.0M-T1K | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745GEV-110.0M-T1K |
LV7745FEV-110.0M | LVDS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | LV7745GEV-110.0M vs LV7745FEV-110.0M |