Part Details for 636M3C003M68640 by CTS Corporation
Overview of 636M3C003M68640 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636M3C003M68640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636M3C003M68640-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0547 | Buy Now |
DISTI #
636M3C003M68640
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636M3C003M68640) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-636M3C003M68640
|
Mouser Electronics | Standard Clock Oscillators 3.6864MHz 50ppm 1.8Volts -10C +70C RoHS: Compliant | 0 |
|
$0.9860 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
DISTI #
636M3C003M68640
|
Avnet Abacus | - Tape and Reel (Alt: 636M3C003M68640) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 636M3C003M68640
636M3C003M68640 CAD Models
636M3C003M68640 Part Data Attributes
|
636M3C003M68640
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636M3C003M68640
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x1.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |