There are no models available for this part yet.
Overview of 634L12505C2T by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 634L12505C2T by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
634L12505C2T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9169 | Buy Now | |
DISTI #
634L12505C2T
|
Avnet Americas | Advanced PLL Clock LVDS 125MHz ±25ppm Stability 2.5V T/R - Tape and Reel (Alt: 634L12505C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-634L12505C2T
|
Mouser Electronics | Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Advanced PLL LVDS Clock, 125.0000MHz, +2.5V, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel RoHS: Compliant | 0 |
|
$3.7800 / $3.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5500 / $9.7200 | Buy Now | ||
DISTI #
634L12505C2T
|
Avnet Abacus | - Tape and Reel (Alt: 634L12505C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 634L12505C2T by CTS Corporation
Part Data Attributes for 634L12505C2T by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 1.1mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Alternate Parts for 634L12505C2T
This table gives cross-reference parts and alternative options found for 634L12505C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 634L12505C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 634L12505C2T vs LV5544DEW-125.0M-T1K |
LV7744GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 634L12505C2T vs LV7744GCW-125.0M-T250 |
AX3DBF2-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 634L12505C2T vs AX3DBF2-125.0000T |
LV7744GW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 634L12505C2T vs LV7744GW-125.0M |
LV5544DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | 634L12505C2T vs LV5544DCW-125.0M-T1K |
CLDPTRI-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | 634L12505C2T vs CLDPTRI-125.000 |
GXO-L72J/A125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | 634L12505C2T vs GXO-L72J/A125.0000MHZ |
AX7DBF2-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | 634L12505C2T vs AX7DBF2-125.0000T |
SIT9002AC-232N25DK125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | 634L12505C2T vs SIT9002AC-232N25DK125.00000 |
AX3DBF2-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | 634L12505C2T vs AX3DBF2-125.0000T3 |