634L12505C2T vs LV7744GCW-125.0M-T250 feature comparison

634L12505C2T CTS Corporation

Buy Now Datasheet

LV7744GCW-125.0M-T250 Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 10 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 15 pF 100 OHM
Physical Dimension 3.2mm x 2.5mm x 1.1mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 10 ns 0.4 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Number of Terminals 6

Compare 634L12505C2T with alternatives

Compare LV7744GCW-125.0M-T250 with alternatives