Part Details for 633P10003C2T by CTS Corporation
Overview of 633P10003C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633P10003C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633P10003C2T-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1837 | Buy Now |
DISTI #
633P10003C2T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL, Pin 1 Enable Output 100MHz Frequency ±50ppm Frequency Stability 2.5VDC Supply Voltage 6-Pin Surface Mount -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633P10003C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-633P10003C2T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 100.000000MHz, 2.5V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.0100 / $3.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now |
DISTI #
633P10003C2T
|
Avnet Abacus | - Tape and Reel (Alt: 633P10003C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 633P10003C2T
633P10003C2T CAD Models
633P10003C2T Part Data Attributes
|
633P10003C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
633P10003C2T
CTS Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 633P10003C2T
This table gives cross-reference parts and alternative options found for 633P10003C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633P10003C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASG-P-X-B-100.000MHZ-T | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | 633P10003C2T vs ASG-P-X-B-100.000MHZ-T |
EMCL22M2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P10003C2T vs EMCL22M2J-100.000M |
531RA100M000DG | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P10003C2T vs 531RA100M000DG |
ASG-P-X-B-100.000MHZ | XTAL OSC XO 100.0000MHZ LVPECL | Abracon Corporation | 633P10003C2T vs ASG-P-X-B-100.000MHZ |
530RA100M000DGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P10003C2T vs 530RA100M000DGR |
530EA100M000BGR | LVPECL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P10003C2T vs 530EA100M000BGR |
EMCL22H2H-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P10003C2T vs EMCL22H2H-100.000M |
EMCL22D2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P10003C2T vs EMCL22D2J-100.000M |
EMCL22H2J-100.000M | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 633P10003C2T vs EMCL22H2J-100.000M |
M270364BPN100.000000 | LVPECL Output Clock Oscillator, 100MHz Nom, LEADLESS PACKAGE-6 | MtronPTI | 633P10003C2T vs M270364BPN100.000000 |