633P10003C2T
vs
530RA100M000DGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CTS CORP
SILICON LABORATORIES INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
TAPE AND REEL
Fall Time-Max
0.7 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
Physical Dimension
3.2mm x 2.5mm x 0.9mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.7 ns
0.35 ns
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Number of Terminals
6
Compare 633P10003C2T with alternatives
Compare 530RA100M000DGR with alternatives