Part Details for 633P12506C3T by CTS Corporation
Overview of 633P12506C3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 633P12506C3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633P12506C3T-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVPECL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3324 | Buy Now |
DISTI #
633P12506C3T
|
Avnet Americas | Very Low Jitter Clock Crystal Oscillator LVPECL, Pin 1 Enable Output 125MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage 6-Pin Surface Mount -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 633P12506C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.5839 / $3.6904 | Buy Now |
DISTI #
774-633P12506C3T
|
Mouser Electronics | Standard Clock Oscillators 3.2mm x 2.5mm Surface Mount LVPECL Clock, 125.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 20ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$3.2800 / $3.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $6.3500 | Buy Now |
DISTI #
633P12506C3T
|
Avnet Abacus | - Tape and Reel (Alt: 633P12506C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 633P12506C3T
633P12506C3T CAD Models
633P12506C3T Part Data Attributes
|
633P12506C3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
633P12506C3T
CTS Corporation
LVPECL Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6,.1X.12,94/75 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 633P12506C3T
This table gives cross-reference parts and alternative options found for 633P12506C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 633P12506C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530AB125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P12506C3T vs 530AB125M000BGR |
590AC125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 633P12506C3T vs 590AC125M000DGR |
530AB125M000BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 633P12506C3T vs 530AB125M000BG |
534AB000176BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 633P12506C3T vs 534AB000176BG |
536AB125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 633P12506C3T vs 536AB125M000DG |
534AB000025BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 633P12506C3T vs 534AB000025BGR |
534AB000176BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 633P12506C3T vs 534AB000176BGR |
530AB125M006DGR | LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 633P12506C3T vs 530AB125M006DGR |
530AB125M013DG | LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 633P12506C3T vs 530AB125M013DG |
534AB000125BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 633P12506C3T vs 534AB000125BG |