Part Details for 530AB125M006DGR by Silicon Laboratories Inc
Overview of 530AB125M006DGR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for 530AB125M006DGR
530AB125M006DGR CAD Models
530AB125M006DGR Part Data Attributes
|
530AB125M006DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
530AB125M006DGR
Silicon Laboratories Inc
LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125.006 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for 530AB125M006DGR
This table gives cross-reference parts and alternative options found for 530AB125M006DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 530AB125M006DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
534AB000176BG | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 530AB125M006DGR vs 534AB000176BG |
530AB125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB125M006DGR vs 530AB125M000BGR |
591AC125M000DG | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 530AB125M006DGR vs 591AC125M000DG |
590AC125M000DGR | LVPECL Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | 530AB125M006DGR vs 590AC125M000DGR |
534AB000125BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 8 PIN | Silicon Laboratories Inc | 530AB125M006DGR vs 534AB000125BGR |
540AAA125M000BBG | LVPECL Output Clock Oscillator, 125MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 530AB125M006DGR vs 540AAA125M000BBG |
530AB125M006DG | LVPECL Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530AB125M006DGR vs 530AB125M006DG |
EMCL23F2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 530AB125M006DGR vs EMCL23F2J-125.000M |
530AB125M013DGR | LVPECL Output Clock Oscillator, 125.013MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 530AB125M006DGR vs 530AB125M013DGR |
531AB125M000BGR | LVPECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 530AB125M006DGR vs 531AB125M000BGR |