Part Details for 632P103X9400S13 by EXXELIA Group
Overview of 632P103X9400S13 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 632P103X9400S13
632P103X9400S13 CAD Models
632P103X9400S13 Part Data Attributes
|
632P103X9400S13
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
632P103X9400S13
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Combinations Available | |
Diameter | 5.842 mm | |
Dielectric Material | POLYCARBONATE | |
Length | 14.224 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V |
Alternate Parts for 632P103X9400S13
This table gives cross-reference parts and alternative options found for 632P103X9400S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 632P103X9400S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
632P103X9400S01 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400S01 |
632P103X9400T02 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400T02 |
632P103X9400T12 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400T12 |
632P103X9400S04 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400S04 |
632P103X9400S12 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400S12 |
632P103X9400T13 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400T13 |
632P103X9400S02 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400S02 |
632P103X9400S03 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400S03 |
632P103X9400T01 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | EXXELIA Group | 632P103X9400S13 vs 632P103X9400T01 |
632P103X9400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, | Vishay Intertechnologies | 632P103X9400S13 vs 632P103X9400 |