632P103X9400S02
Description: Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF,

Overview of 632P103X9400S02 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 632P103X9400S02 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 632P103X9400S02 by EXXELIA Group

632P103X9400S02
EXXELIA Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Combinations Available
Diameter
5.842 mm
Dielectric Material
POLYCARBONATE
Length
14.224 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Want to compare parts?
  1. 632P103X9400S02
    EXXELIA Group
    Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF,
    VS

Alternate Parts for 632P103X9400S02

This table gives cross-reference parts and alternative options found for 632P103X9400S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 632P103X9400S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
632P103X9400S01 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400S01
632P103X9400T02 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400T02
632P103X9400T12 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400T12
632P103X9400S04 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400S04
632P103X9400S12 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400S12
632P103X9400T13 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400T13
632P103X9400S13 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400S13
632P103X9400S03 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400S03
632P103X9400T01 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, EXXELIA Group 632P103X9400S02 vs 632P103X9400T01
632P103X9400 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.01uF, Vishay Intertechnologies 632P103X9400S02 vs 632P103X9400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 632P103X9400S02 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 632P103X9400S02 by EXXELIA Group

Select Manufacturer
Which Manufacturer of 632P103X9400S02 would you like to use for your alert(s)?
  • Please alert me when 632P103X9400S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 632P103X9400S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 632P103X9400S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 632P103X9400S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 632P103X9400S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 632P103X9400S02 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: